- Home ›
- All Products›
- FN2090B-16-07
FN2090B-16-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 16A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: FN2090B1607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090B-16-07
-
Alias/AKA:819829-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$91.36
10
$68.52
15
$63.95
20 +
$62.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments