- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2090B-12-06
FN2090B-12-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount Medical
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount Medical
Search Keywords: FN2090B1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090B-12-06
-
Alias/AKA:802515-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$66.84
10
$50.13
15
$46.79
20 +
$45.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments