- Home ›
- All Products›
- FN2090A2-6-06
TE Connectivity / SCHAFFNER EMC
FN2090A2-6-06
Single Phase Chassis Mount Filter 250VAC 6A 2-S
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Search Keywords: FN2090A2606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090A2-6-06
-
Alias/AKA:823651-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2090A2-6-06 RoHS compliant?
Yes, FN2090A2-6-06 is RoHS compliant.
What is the lead time for FN2090A2-6-06?
The standard lead time for FN2090A2-6-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$37.45
5
$33.42
20
$32.42
40
$31.03
60
$29.75
100
$28.86
260 +
$26.87
Click for Quote
Log in
to unlock special pricing