- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2090A-20-06
TE Connectivity / SCHAFFNER EMC
FN2090A-20-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords: FN2090A2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090A-20-06
-
Alias/AKA:802522-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Frequently Asked Questions
Is FN2090A-20-06 RoHS compliant?
Yes, FN2090A-20-06 is RoHS compliant.
What is the lead time for FN2090A-20-06?
The standard lead time for FN2090A-20-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$86.73
3
$86.52
5
$77.86
8
$68.13
10 +
$66.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT