- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2090A-16-06
TE Connectivity / SCHAFFNER EMC
FN2090A-16-06
Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage LF and HF, Faston, <0.5mA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount Filter 250VAC, 16A, 2-Stage LF and HF, Faston, <0.5mA
Search Keywords: FN2090A1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090A-16-06
-
Alias/AKA:802496-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is FN2090A-16-06 RoHS compliant?
Yes, FN2090A-16-06 is RoHS compliant.
What is the lead time for FN2090A-16-06?
The standard lead time for FN2090A-16-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$88.86
5
$88.64
10
$66.48
15
$62.05
20 +
$60.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT