- Home ›
- All Products›
- FN2090A-1-06
TE Connectivity / SCHAFFNER EMC
FN2090A-1-06
Single Phase Chassis Mount Filter 250VAC 1A 2-S
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 1A 2-S
Search Keywords: FN2090A106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090A-1-06
-
Alias/AKA:802490-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is FN2090A-1-06 RoHS compliant?
Yes, FN2090A-1-06 is RoHS compliant.
What is the lead time for FN2090A-1-06?
The standard lead time for FN2090A-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
6
$33.98
10
$33.89
13
$33.81
25
$26.37
38
$24.29
50 +
$23.80
Click for Quote
Log in
to unlock special pricing