- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2090-8-06
TE Connectivity / SCHAFFNER EMC
FN2090-8-06
AC Filter Multi-Stage EMI 1-Ph 250VAC 8A Chassis FN 2090 Series | Schaffner FN2090-8-06
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Filter Multi-Stage EMI 1-Ph 250VAC 8A Chassis FN 2090 Series | Schaffner FN2090-8-06
Search Keywords: FN2090806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090-8-06
-
Alias/AKA:802441-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is FN2090-8-06 RoHS compliant?
Yes, FN2090-8-06 is RoHS compliant.
What is the lead time for FN2090-8-06?
The standard lead time for FN2090-8-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$70.61
5
$58.84
10
$53.54
15
$52.38
20 +
$44.20
Click for Quote
Log in
to unlock special pricing