- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2080B-1-06
TE Connectivity / SCHAFFNER EMC
FN2080B-1-06
Power Line Filter 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: FN2080B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080B-1-06
-
Alias/AKA:800782-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 30.3 mm
Product Guides
+
Frequently Asked Questions
Is FN2080B-1-06 RoHS compliant?
Yes, FN2080B-1-06 is RoHS compliant.
What is the lead time for FN2080B-1-06?
The standard lead time for FN2080B-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
13
$62.95
25
$40.29
38
$31.48
50 +
$30.85
Click for Quote
Log in
to unlock special pricing