- Home ›
- All Products›
- FN2080A-3-06
FN2080A-3-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 3A 2-S
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 3A 2-S
Search Keywords: FN2080A306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080A-3-06
-
Alias/AKA:819929-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$42.95
5
$38.32
20
$37.18
40
$35.59
60
$34.12
100
$33.10
260 +
$30.82
Click for Quote
Log in
to unlock special pricing