- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2080A-10-06
FN2080A-10-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC, 10A, 2-Stage LF, Faston, <0.5mA RoHS Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC, 10A, 2-Stage LF, Faston, <0.5mA RoHS Compliant: Yes
Search Keywords: FN2080A1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080A-10-06
-
Alias/AKA:801185-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$83.56
5
$83.35
10
$62.52
15
$58.34
20 +
$57.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments