- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2080-6-07
FN2080-6-07
TE Connectivity / SCHAFFNER EMC
The FN2080-6-07 is a two-stage, chassis-mount EMI filter with a rated current of 6A designed for high-performance attenuation.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2080-6-07 is a two-stage, chassis-mount EMI filter with a rated current of 6A designed for high-performance attenuation.
Search Keywords: FN2080607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080-6-07
-
Alias/AKA:800632-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$93.43
5
$65.67
10
$61.75
15
$60.15
20 +
$50.06
Click for Quote
Log in
to unlock special pricing