- Home ›
- All Products›
- FN2080-12-08
FN2080-12-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC, 12A, 2-Stage LF, Screw
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC, 12A, 2-Stage LF, Screw
Search Keywords: FN20801208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080-12-08
-
Alias/AKA:821027-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$62.28
5
$59.87
10
$59.01
20
$57.42
60
$56.69
100 +
$54.99
Click for Quote
Log in
to unlock special pricing