- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2080-1-06
FN2080-1-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: FN2080106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080-1-06
-
Alias/AKA:800580-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 30.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$26.84
5
$25.29
10
$25.23
25
$24.55
50
$23.89
100
$23.83
250 +
$22.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT