- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2080-10-06
TE Connectivity / SCHAFFNER EMC
FN2080-10-06
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 60 µH - 1 µF.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 60 µH - 1 µF.
Search Keywords: FN20801006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080-10-06
-
Alias/AKA:800583-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 45.4 mm
Product Guides
+
Frequently Asked Questions
Is FN2080-10-06 RoHS compliant?
Yes, FN2080-10-06 is RoHS compliant.
What is the lead time for FN2080-10-06?
The standard lead time for FN2080-10-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$73.83
5
$65.88
20
$61.17
40
$58.66
60
$57.09
100
$55.39
260 +
$51.60
Click for Quote
Log in
to unlock special pricing