- Home ›
- All Products›
- FN2070M-6-06
FN2070M-6-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Search Keywords: FN2070M606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070M-6-06
-
Alias/AKA:800733-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$50.34
10
$37.76
15
$35.24
20 +
$34.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments