- Home ›
- All Products›
- FN2070M-16-08
TE Connectivity / SCHAFFNER EMC
FN2070M-16-08
Single Phase Chassis Mount Filter 250VAC 16A 2-
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: FN2070M1608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070M-16-08
-
Alias/AKA:800944-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FN2070M-16-08 RoHS compliant?
Yes, FN2070M-16-08 is RoHS compliant.
What is the lead time for FN2070M-16-08?
The standard lead time for FN2070M-16-08 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$113.67
5
$102.30
8
$89.51
10 +
$87.72
Click for Quote
Log in
to unlock special pricing