- Home ›
- All Products›
- FN2070M-16-06
FN2070M-16-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 16A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: FN2070M1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070M-16-06
-
Alias/AKA:800735-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$86.10
5
$77.49
8
$67.80
10 +
$66.45
Click for Quote
Log in
to unlock special pricing