- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070B-36-08
TE Connectivity / SCHAFFNER EMC
FN2070B-36-08
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 36A 250VAC Threaded Stud Chassis Mount Medical
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 36A 250VAC Threaded Stud Chassis Mount Medical
Search Keywords: FN2070B3608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070B-36-08
-
Alias/AKA:802088-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FN2070B-36-08 RoHS compliant?
Yes, FN2070B-36-08 is RoHS compliant.
What is the lead time for FN2070B-36-08?
The standard lead time for FN2070B-36-08 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$129.83
5
$116.85
8
$102.24
10 +
$100.20
Click for Quote
Log in
to unlock special pricing