- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070B-10-06
TE Connectivity / SCHAFFNER EMC
FN2070B-10-06
Power Line Filter 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 10A 250VAC Solder Lug Flange Mount
Search Keywords: FN2070B1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070B-10-06
-
Alias/AKA:800786-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2070B-10-06 RoHS compliant?
Yes, FN2070B-10-06 is RoHS compliant.
What is the lead time for FN2070B-10-06?
The standard lead time for FN2070B-10-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$81.38
10
$61.03
15
$56.97
20 +
$55.83
Click for Quote
Log in
to unlock special pricing