- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070A-36-08
FN2070A-36-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC, 36A, 2-Stage HF, Screw, | Schaffner FN2070A-36-08
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC, 36A, 2-Stage HF, Screw, | Schaffner FN2070A-36-08
Search Keywords: FN2070A3608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070A-36-08
-
Alias/AKA:811288-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$113.83
3
$113.55
5
$102.19
8
$89.42
10 +
$87.63
Click for Quote
Log in
to unlock special pricing