- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070-6-06
FN2070-6-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter - Chassis - 6 A - 250 VAC - Standard - Quick Connect - 7.8 mH - 1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 6 A - 250 VAC - Standard - Quick Connect - 7.8 mH - 1 µF.
Search Keywords: FN2070606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070-6-06
-
Alias/AKA:800577-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
200
can ship 8/5/26
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$50.99
5
$48.13
20
$40.04
40
$39.84
60
$39.64
100
$39.44
260 +
$29.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent