- Home ›
- All Products›
- FN2070-16-46
FN2070-16-46
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 16A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: FN20701646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070-16-46
-
Alias/AKA:801138-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$110.97
5
$99.87
8
$87.39
10 +
$85.64
Click for Quote
Log in
to unlock special pricing