- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070-16-08
TE Connectivity / SCHAFFNER EMC
FN2070-16-08
Power Line Filter EMI 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter EMI 0Hz to 400Hz 16A 250VAC Threaded Stud Flange Mount
Search Keywords: FN20701608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070-16-08
-
Alias/AKA:800629-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:85.5 x 57.6 mm
Product Guides
+
Frequently Asked Questions
Is FN2070-16-08 RoHS compliant?
Yes, FN2070-16-08 is RoHS compliant.
What is the lead time for FN2070-16-08?
The standard lead time for FN2070-16-08 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$106.17
5
$104.43
10
$92.71
20
$92.25
50
$89.49
100 +
$89.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT