- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070-12-07
TE Connectivity / SCHAFFNER EMC
FN2070-12-07
Power Line Filter 0Hz to 400Hz 12A 250VAC Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Power Line Filter 0Hz to 400Hz 12A 250VAC Wire Lead Flange Mount
Search Keywords: FN20701207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070-12-07
-
Alias/AKA:800627-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 156 x 45.4 mm
Product Guides
+
Frequently Asked Questions
Is FN2070-12-07 RoHS compliant?
Yes, FN2070-12-07 is RoHS compliant.
What is the lead time for FN2070-12-07?
The standard lead time for FN2070-12-07 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3
$85.09
5
$84.88
10
$63.66
15
$59.42
20 +
$58.23
Click for Quote
Log in
to unlock special pricing