- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070-10-07
FN2070-10-07
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: FN20701007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070-10-07
-
Alias/AKA:800625-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 156 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
2
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2
$66.18
5
$60.37
20
$50.14
40
$50.02
60
$49.66
100
$48.09
260 +
$47.97
Click for Quote
Log in
to unlock special pricing