- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2060B-6-06
TE Connectivity / SCHAFFNER EMC
FN2060B-6-06
The FN2060B-6-06 is a two-stage, single-phase EMI filter for medical applications, rated for 6A at 250VAC.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The FN2060B-6-06 is a two-stage, single-phase EMI filter for medical applications, rated for 6A at 250VAC.
Search Keywords: FN2060B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060B-6-06
-
Alias/AKA:800766-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46.6 x 71 x 29.3 mm
Product Guides
+
Frequently Asked Questions
Is FN2060B-6-06 RoHS compliant?
Yes, FN2060B-6-06 is RoHS compliant.
What is the lead time for FN2060B-6-06?
The standard lead time for FN2060B-6-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$35.76
5
$33.73
10
$27.16
13
$27.09
25
$25.02
38
$24.96
50 +
$22.99
Click for Quote
Log in
to unlock special pricing