- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2060B-3-06
TE Connectivity / SCHAFFNER EMC
FN2060B-3-06
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: FN2060B306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060B-3-06
-
Alias/AKA:800738-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46.6 x 71 x 29.3 mm
Product Guides
+
Frequently Asked Questions
Is FN2060B-3-06 RoHS compliant?
Yes, FN2060B-3-06 is RoHS compliant.
What is the lead time for FN2060B-3-06?
The standard lead time for FN2060B-3-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$31.06
5
$30.98
10
$30.90
13
$30.83
25
$24.05
38
$22.15
50 +
$21.70
Click for Quote
Log in
to unlock special pricing