TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2060B-12-06

Single Phase Chassis Mount Filter 250VAC 12A 2-

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Single Phase Chassis Mount Filter 250VAC 12A 2-
Search Keywords: FN2060B1206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2060B-12-06
Alias/AKA: 801009-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9018908000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2060B-12-06 RoHS compliant?
Yes, FN2060B-12-06 is RoHS compliant.
What is the lead time for FN2060B-12-06?
The standard lead time for FN2060B-12-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
13
$51.52
25
$32.98
38
$25.76
50 +
$25.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!