- Home ›
- All Products›
- FN2060A-30-08
FN2060A-30-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 30A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 30A 2-
Search Keywords: FN2060A3008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060A-30-08
-
Alias/AKA:800900-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/10/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$88.57
3
$88.35
5
$79.52
8
$69.58
10 +
$68.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments