- Home ›
- All Products›
- FN2060A-20-08
FN2060A-20-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 20A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 20A 2-
Search Keywords: FN2060A2008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060A-20-08
-
Alias/AKA:806064-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$75.44
10
$56.58
15
$52.81
20 +
$51.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments