- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2060A-12-06
TE Connectivity / SCHAFFNER EMC
FN2060A-12-06
Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
Search Keywords: FN2060A1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060A-12-06
-
Alias/AKA:801107-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 30.3 mm
Product Guides
+
Frequently Asked Questions
Is FN2060A-12-06 RoHS compliant?
Yes, FN2060A-12-06 is RoHS compliant.
What is the lead time for FN2060A-12-06?
The standard lead time for FN2060A-12-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
13
$37.85
25
$29.52
38
$27.19
50 +
$26.65
Click for Quote
Log in
to unlock special pricing