- Home ›
- All Products›
- FN2060-10-08
FN2060-10-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 10A 2-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: FN20601008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060-10-08
-
Alias/AKA:817248-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 5/13/26
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$39.98
5
$38.65
10
$31.26
13
$31.10
25
$28.62
38
$28.48
50 +
$25.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
In Stock:
10
Minimum Order:
10