- Home ›
- All Products›
- FN2030Z-6-06
TE Connectivity / SCHAFFNER EMC
FN2030Z-6-06
Single Phase Chassis Mount HP Filter 250VAC 6A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 6A
Search Keywords: FN2030Z606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030Z-6-06
-
Alias/AKA:802973-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN2030Z-6-06 RoHS compliant?
Yes, FN2030Z-6-06 is RoHS compliant.
What is the lead time for FN2030Z-6-06?
The standard lead time for FN2030Z-6-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$26.169
25
$23.790
38
$21.910
50 +
$21.470
Click for Quote
Log in
to unlock special pricing