- Home ›
- All Products›
- FN2030Z-20-06
TE Connectivity / SCHAFFNER EMC
FN2030Z-20-06
Single Phase Chassis Mount HP Filter 250VAC 20A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount HP Filter 250VAC 20A
Search Keywords: FN2030Z2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030Z-20-06
-
Alias/AKA:802970-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2030Z-20-06 RoHS compliant?
Yes, FN2030Z-20-06 is RoHS compliant.
What is the lead time for FN2030Z-20-06?
The standard lead time for FN2030Z-20-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 12/25/26
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$49.60
5
$47.95
10
$40.43
15
$40.14
20 +
$35.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT