- Home ›
- All Products›
- FN2030Z-16-08
FN2030Z-16-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 16A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 16A
Search Keywords: FN2030Z1608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030Z-16-08
-
Alias/AKA:821020-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$42.10
5
$37.57
20
$36.45
40
$34.89
60
$33.45
100
$32.45
260 +
$30.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments