- Home ›
- All Products›
- FN2030N1-10-06
FN2030N1-10-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 10A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 10A
Search Keywords: FN2030N11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030N1-10-06
-
Alias/AKA:817060-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
13
$32.69
25
$25.50
38
$23.49
50 +
$23.02
Click for Quote
Log in
to unlock special pricing