- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030M-30-08
FN2030M-30-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 30A
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 30A
Search Keywords: FN2030M3008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030M-30-08
-
Alias/AKA:817065-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
80
can ship
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$78.86
5
$78.66
10
$58.99
15
$55.06
20 +
$53.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments