- Home ›
- All Products›
- FN2030M-20-06
FN2030M-20-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 20A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 20A
Search Keywords: FN2030M2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030M-20-06
-
Alias/AKA:817063-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$42.72
5
$38.10
20
$31.91
40
$31.76
60
$31.60
100
$30.65
260 +
$30.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT