- Home ›
- All Products›
- FN2030M-16-08
FN2030M-16-08
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 16A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 16A
Search Keywords: FN2030M1608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030M-16-08
-
Alias/AKA:821015-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$40.60
5
$36.23
20
$35.15
40
$33.64
60
$32.26
100
$31.30
260 +
$29.13
Click for Quote
Log in
to unlock special pricing