- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030BZ-8-06
TE Connectivity / SCHAFFNER EMC
FN2030BZ-8-06
Single Phase Chassis Mount HP Filter 250VAC 8A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount HP Filter 250VAC 8A
Search Keywords: FN2030BZ806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030BZ-8-06
-
Alias/AKA:803999-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN2030BZ-8-06 RoHS compliant?
Yes, FN2030BZ-8-06 is RoHS compliant.
What is the lead time for FN2030BZ-8-06?
The standard lead time for FN2030BZ-8-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$36.04
25
$28.11
38
$25.89
50 +
$25.37
Click for Quote
Log in
to unlock special pricing