- Home ›
- All Products›
- FN2030BZ-16-06
FN2030BZ-16-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 16A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 16A
Search Keywords: FN2030BZ1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030BZ-16-06
-
Alias/AKA:804002-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$37.59
5
$33.54
20
$32.54
40
$31.14
60
$29.86
100
$28.97
260 +
$26.96
Click for Quote
Log in
to unlock special pricing