- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030B-8-06
TE Connectivity / SCHAFFNER EMC
FN2030B-8-06
Single Phase EMC/EMI Line Filter - 8 A - 250VAC - 400Hz - 8mH - Single Stage - Quick Connect - Chassis Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase EMC/EMI Line Filter - 8 A - 250VAC - 400Hz - 8mH - Single Stage - Quick Connect - Chassis Mount.
Search Keywords: FN2030B806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030B-8-06
-
Alias/AKA:802505-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN2030B-8-06 RoHS compliant?
Yes, FN2030B-8-06 is RoHS compliant.
What is the lead time for FN2030B-8-06?
The standard lead time for FN2030B-8-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$33.56
5
$33.47
10
$33.39
13
$33.31
25
$25.98
38
$23.93
50 +
$23.45
Click for Quote
Log in
to unlock special pricing