- Home ›
- All Products›
- FN2030B-4-07
FN2030B-4-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 4A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount HP Filter 250VAC 4A
Search Keywords: FN2030B407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030B-4-07
-
Alias/AKA:813301-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$28.83
25
$22.48
38
$20.71
50 +
$20.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments