- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030B-20-08
FN2030B-20-08
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: FN2030B2008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030B-20-08
-
Alias/AKA:814563-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Threaded Stud
-
Dimension:54mm x 85mm x 40.3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
On Order:
100
can ship 8/31/26
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$71.03
5
$59.19
10
$44.72
15
$43.75
20 +
$42.55
Click for Quote
Log in
to unlock special pricing