- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030B-1-06
TE Connectivity / SCHAFFNER EMC
FN2030B-1-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount Medical
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount Medical
Search Keywords: FN2030B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030B-1-06
-
Alias/AKA:802499-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN2030B-1-06 RoHS compliant?
Yes, FN2030B-1-06 is RoHS compliant.
What is the lead time for FN2030B-1-06?
The standard lead time for FN2030B-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
15
$26.38
30
$19.79
45
$18.47
60 +
$18.10
Click for Quote
Log in
to unlock special pricing