- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030B-10-07
FN2030B-10-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 10A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 10A
Search Keywords: FN2030B1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030B-10-07
-
Alias/AKA:815030-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$35.65
5
$35.56
10
$35.47
13
$35.38
25
$27.60
38
$25.42
50 +
$24.91
Click for Quote
Log in
to unlock special pricing