- Home ›
- All Products›
- FN2030A-4-06
TE Connectivity / SCHAFFNER EMC
FN2030A-4-06
Single Phase Chassis Mount HP Filter 250VAC 4A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 4A
Search Keywords: FN2030A406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030A-4-06
-
Alias/AKA:803952-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN2030A-4-06 RoHS compliant?
Yes, FN2030A-4-06 is RoHS compliant.
What is the lead time for FN2030A-4-06?
The standard lead time for FN2030A-4-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
8
$26.77
10
$26.70
13
$26.63
25
$20.77
38
$19.13
50 +
$18.75
Click for Quote
Log in
to unlock special pricing