- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030A-20-06
FN2030A-20-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords: FN2030A2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030A-20-06
-
Alias/AKA:802520-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Ships today, if you order in
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$27.90
5
$26.29
20
$25.89
40
$25.34
60
$24.83
100
$24.08
260 +
$22.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments