- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030A-12-06
FN2030A-12-06
TE Connectivity / SCHAFFNER EMC
Single Phase EMI Filter High Attenuation Safety 12A 250VAC Chassis Faston | Schaffner FN2030A-12-06
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMI Filter High Attenuation Safety 12A 250VAC Chassis Faston | Schaffner FN2030A-12-06
Search Keywords: FN2030A1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030A-12-06
-
Alias/AKA:803954-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$30.81
25
$24.03
38
$22.13
50 +
$21.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments