- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2030-8-07
TE Connectivity / SCHAFFNER EMC
FN2030-8-07
Single Phase Chassis Mount Hp Filter 250Vac, 8A, Wire Rohs Compliant: Yes |Schaffner FN2030-8-07
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount Hp Filter 250Vac, 8A, Wire Rohs Compliant: Yes |Schaffner FN2030-8-07
Search Keywords: FN2030807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-8-07
-
Alias/AKA:803571-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is FN2030-8-07 RoHS compliant?
Yes, FN2030-8-07 is RoHS compliant.
What is the lead time for FN2030-8-07?
The standard lead time for FN2030-8-07 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
13
$34.81
25
$27.15
38
$25.01
50 +
$24.51
Click for Quote
Log in
to unlock special pricing